Technical Document
Specifications
Brand
BournsVaristor Voltage
380V
Maximum AC Voltage Rating
385V
Maximum DC Voltage Rating
505V
Clamping Voltage
1000V
Clamping Current
200A
Series
IsoMOV
Capacitance
50pF
Package/Case
Bulk
Country of Origin
Costa Rica
Stock information temporarily unavailable.
EGP 599.30
EGP 119.86 Each (Supplied as a Tape) (ex VAT)
Bourns, IsoMOV Metal Oxide Varistor 50pF 200A, Clamping 1000V, Varistor 380V, Bulk
Select packaging type
Standard
5
EGP 599.30
EGP 119.86 Each (Supplied as a Tape) (ex VAT)
Bourns, IsoMOV Metal Oxide Varistor 50pF 200A, Clamping 1000V, Varistor 380V, Bulk
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsVaristor Voltage
380V
Maximum AC Voltage Rating
385V
Maximum DC Voltage Rating
505V
Clamping Voltage
1000V
Clamping Current
200A
Series
IsoMOV
Capacitance
50pF
Package/Case
Bulk
Country of Origin
Costa Rica