Technical Document
Specifications
Brand
BournsShaft Size
6mm
Shaft Type
Circular
Knob Diameter
22.2mm
Knob Height
21.3mm
Body Colour
Chrome
Indicator Colour
White
For Use With
Potentiometer
Number of Turns
15
Material
Satin
Knob Type
Dial
Product details
H22 Series 15 Turn Dial
Stock information temporarily unavailable.
EGP 1,252.42
EGP 1,252.42 Each (ex VAT)
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
Select packaging type
Standard
1
EGP 1,252.42
EGP 1,252.42 Each (ex VAT)
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsShaft Size
6mm
Shaft Type
Circular
Knob Diameter
22.2mm
Knob Height
21.3mm
Body Colour
Chrome
Indicator Colour
White
For Use With
Potentiometer
Number of Turns
15
Material
Satin
Knob Type
Dial
Product details