Bourns Incremental Digital Contacting Encoder, Digital Signal, Solid Type

Technical Document
Specifications
Brand
BournsEncoder Technology
Incremental
Maximum Revolutions
120rpm
Output Signal Type
Digital
Shaft Type
Solid
Supply Voltage
10 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
28.49mm
Overall Width
22.2mm
Overall Depth
27.51mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+85°C
Product details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount
EGP 432.16
EGP 432.16 Each (ex VAT)
Standard
1
EGP 432.16
EGP 432.16 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsEncoder Technology
Incremental
Maximum Revolutions
120rpm
Output Signal Type
Digital
Shaft Type
Solid
Supply Voltage
10 V dc
Resolution
2 bit
IP Rating
IP40
Overall Height
28.49mm
Overall Width
22.2mm
Overall Depth
27.51mm
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+85°C
Product details
ECW - Digital Contacting Encoder
ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)
Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount