Bourns CR0805 22kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Technical Document
Specifications
Brand
BournsResistance
22kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
EGP 62.00
EGP 1.24 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 62.00
EGP 1.24 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
22kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0805 Format Resistor, CR0805-FX Series - 1%
The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.