Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323

RS Stock No.: 165-3039Brand: BournsManufacturers Part No.: CDSOD323-T15SC
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.9 x 1.45 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Width

1.45mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

1.9mm

Country of Origin

Philippines

Product details

Bidirectional TVS Diodes, Bourns Electronics

A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 94,500.00

EGP 31.50 Each (On a Reel of 3000) (ex VAT)

Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323

EGP 94,500.00

EGP 31.50 Each (On a Reel of 3000) (ex VAT)

Bourns CDSOD323-T15SC, Bi-Directional TVS Diode, 400W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.9 x 1.45 x 1mm

Maximum Operating Temperature

+150 °C

Height

1mm

Width

1.45mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

1.9mm

Country of Origin

Philippines

Product details

Bidirectional TVS Diodes, Bourns Electronics

A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.

Transient Voltage Suppressors, Bourns Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more