Technical Document
Specifications
Brand
BournsSensor Type
Gauge Pressure Sensors
Pin Count
3
Dimensions
13.9 x 10.4 x 9.7mm
Maximum Operating Pressure
15psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Stock information temporarily unavailable.
EGP 1,144,362.50
EGP 4,577.45 Each (On a Reel of 250) (ex VAT)
Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin
250
EGP 1,144,362.50
EGP 4,577.45 Each (On a Reel of 250) (ex VAT)
Bourns Gauge Pressure Sensor, 15psi Operating Max, 3-Pin
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsSensor Type
Gauge Pressure Sensors
Pin Count
3
Dimensions
13.9 x 10.4 x 9.7mm
Maximum Operating Pressure
15psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States