NPN darlington transistor,BDV65A 12A

RS Stock No.: 650-059Brand: BournsManufacturers Part No.: BDV65A
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-93

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.4mA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

NPN darlington transistor,BDV65A 12A

P.O.A.

NPN darlington transistor,BDV65A 12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-93

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.4mA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in