Bourns Precision Precision Potentiometer 1-Gang, 6639S-5-502

RS Stock No.: 222-6946Brand: BournsManufacturers Part No.: 6639S-5-502
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Precision

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Precision

Element Material

Conductive Plastic

Shaft Diameter

10.44 mm

Tolerance

±15

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,129.50

EGP 1,612.95 Each (In a Bag of 10) (ex VAT)

Bourns Precision Precision Potentiometer 1-Gang, 6639S-5-502

EGP 16,129.50

EGP 1,612.95 Each (In a Bag of 10) (ex VAT)

Bourns Precision Precision Potentiometer 1-Gang, 6639S-5-502
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Precision

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Precision

Element Material

Conductive Plastic

Shaft Diameter

10.44 mm

Tolerance

±15

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more