Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
500Ω
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
3540
Country of Origin
Mexico
Product details
22 mm 10 Turn 3540S Series
Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.
Features
Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models
Applications
Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment
Precision - Multi-Turn and Servo
EGP 2,942.32
EGP 2,942.32 Each (ex VAT)
Standard
1
EGP 2,942.32
EGP 2,942.32 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
500Ω
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
3540
Country of Origin
Mexico
Product details
22 mm 10 Turn 3540S Series
Bourns 3540 Series multiturn precision potentiometers are ideal for control applications where accuracy and high reliability are critical. These wirewound potentiometers feature a power rating of 2 W and a resistance range of 100 to 100K.
Features
Bushing mount
Optional AR lug feature
Optional center tap and rear shaft extension
High torque available
Gangable with common or concentric shafts
Robust, economic, high-performance models
Applications
Measuring linear distance angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment