5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G

RS Stock No.: 787-0705Brand: BournsManufacturers Part No.: 3314G-2-502E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314G

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
EGP 235.28Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G

P.O.A.

Each (In a Pack of 10) (ex VAT)

5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
EGP 235.28Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314G

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
EGP 235.28Each (In a Pack of 5) (ex VAT)