20kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Side Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Distrelec Product Id
16400643
Product details
12-Turn 250mW 4mm 3224J Series Side Adjust
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers
EGP 401.10
EGP 401.10 Each (ex VAT)
Standard
1
EGP 401.10
EGP 401.10 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
20kΩ
Mounting Type
Surface Mount
Number of Turns
12
Orientation
Side Adjust
Power Rating
0.25W
Series
3224
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Distrelec Product Id
16400643
Product details
12-Turn 250mW 4mm 3224J Series Side Adjust
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%