2MΩ, Through Hole Trimmer Potentiometer 0.75W Top Adjust Bourns, 3006
RS Stock No.: 233-0726Brand: BournsManufacturers Part No.: 3006P-1-205LFDistrelec Article No.: 30193836

Technical Document
Specifications
Brand
BournsMaximum Resistance
2MΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Top Adjust
Power Rating
0.75W
Series
3006
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 111.37
EGP 111.37 Each (ex VAT)
2MΩ, Through Hole Trimmer Potentiometer 0.75W Top Adjust Bourns, 3006
Select packaging type
Standard
1
EGP 111.37
EGP 111.37 Each (ex VAT)
2MΩ, Through Hole Trimmer Potentiometer 0.75W Top Adjust Bourns, 3006
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
2MΩ
Mounting Type
Through Hole
Number of Turns
15
Orientation
Top Adjust
Power Rating
0.75W
Series
3006
Country of Origin
Taiwan, Province Of China