Bourns 1 mH ±15% Toroidal Inductor, 1.3A Idc, 400mΩ Rdc, 2100

RS Stock No.: 736-0942Brand: BournsManufacturers Part No.: 2124-V-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

400mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

9.398mm

Series

2100

Lead Diameter

0.5588mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

PRICED TO CLEAR

Yes

Country of Origin

Honduras

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc
EGP 157.66Each (In a Box of 160) (ex VAT)
Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bourns 1 mH ±15% Toroidal Inductor, 1.3A Idc, 400mΩ Rdc, 2100
Select packaging type

P.O.A.

Bourns 1 mH ±15% Toroidal Inductor, 1.3A Idc, 400mΩ Rdc, 2100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc
EGP 157.66Each (In a Box of 160) (ex VAT)
Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

400mΩ

Tolerance

±15%

Diameter

21.84mm

Depth

0.45in

Height

11.43mm

Dimensions

21.84 (Dia.) x 11.43mm

Lead Pitch

9.398mm

Series

2100

Lead Diameter

0.5588mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

PRICED TO CLEAR

Yes

Country of Origin

Honduras

Product details

Bourns 2100 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc
EGP 157.66Each (In a Box of 160) (ex VAT)
Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc
P.O.A.Each (In a Bag of 5) (ex VAT)