Technical Document
Specifications
Brand
BournsDevice Type
Surge Protector
Voltage Protection Rating
0.7kV
Maximum Surge Current
50kA
Series
1250A
Electrical Phase
Single, Three
Mounting Style
DIN Rail
Country of Origin
China
Stock information temporarily unavailable.
EGP 25,669.52
EGP 25,669.52 Each (ex VAT)
Bourns Single, Three Phase Surge Protector, 50kA, 0.7kV, DIN Rail Mount
1
EGP 25,669.52
EGP 25,669.52 Each (ex VAT)
Bourns Single, Three Phase Surge Protector, 50kA, 0.7kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsDevice Type
Surge Protector
Voltage Protection Rating
0.7kV
Maximum Surge Current
50kA
Series
1250A
Electrical Phase
Single, Three
Mounting Style
DIN Rail
Country of Origin
China