Technical Document
Specifications
Brand
BottType
Front-to-Back, Left-to-Right
For Use With
100 mm Draw, 525 W x 525 D Cubio Cabinet
Colour
Silver
Material
Galvanised Steel
Series
Cubio
Compatible Bin Size
100 mm Drawer, 525 W x 525 D Cabinet
Country of Origin
United Kingdom
Product details
Bott Cubio Compartment Divider Kit
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.
Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed
Drawer Organisers
EGP 6,093.33
EGP 6,093.33 Each (ex VAT)
1
EGP 6,093.33
EGP 6,093.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Front-to-Back, Left-to-Right
For Use With
100 mm Draw, 525 W x 525 D Cubio Cabinet
Colour
Silver
Material
Galvanised Steel
Series
Cubio
Compatible Bin Size
100 mm Drawer, 525 W x 525 D Cabinet
Country of Origin
United Kingdom
Product details
Bott Cubio Compartment Divider Kit
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts.
Easily repositioned securing clips
Durable galvanised steel dividers
6x side to side sub dividers, adjustable front to back on a 50mm pitch
2x front to back full dividers which can be positioned or removed