Bott Standing Computer Desk, 1.05m x 550mm

RS Stock No.: 127-1530Brand: BottManufacturers Part No.: 16928022.11
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

Bott

Work Position

Standing

Material

Steel

Colour

Blue/Grey

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom

Product details

Bott Computer & Monitor Cupboard

Steel computer cupboard with cable access holes and TFT monitor housing designed to give protection against the stresses of industrial and factory life.

Slide out keyboard tray with lock for security and controlled access
Lockable TFT monitor casing with vents to avoid over heating
Galvanised Steel shelf inside a lockable cupboard for safe and secure PC housing
Powder coated finished in RAL 5010 Blue & RAL7035 Grey

You may be interested in
Stock information temporarily unavailable.

EGP 189,696.54

EGP 189,696.54 Each (ex VAT)

Bott Standing Computer Desk, 1.05m x 550mm

EGP 189,696.54

EGP 189,696.54 Each (ex VAT)

Bott Standing Computer Desk, 1.05m x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bott

Work Position

Standing

Material

Steel

Colour

Blue/Grey

Depth

550mm

Width

1.05m

Country of Origin

United Kingdom

Product details

Bott Computer & Monitor Cupboard

Steel computer cupboard with cable access holes and TFT monitor housing designed to give protection against the stresses of industrial and factory life.

Slide out keyboard tray with lock for security and controlled access
Lockable TFT monitor casing with vents to avoid over heating
Galvanised Steel shelf inside a lockable cupboard for safe and secure PC housing
Powder coated finished in RAL 5010 Blue & RAL7035 Grey

You may be interested in