Technical Document
Specifications
Brand
BottType
Workbench Frame
Portable
No
Material
Steel
Length
600mm
Width
1500mm
Height
780mm
Colour
Grey
Country of Origin
United Kingdom
Product details
Bott High Cantilever Bench Frame
Bott High Cantilever Bench Frame is a high-quality build, steel work bench. Solid construction ensures long life and safe service. The frame is finished in grey colour.
Features and Benefits
Robust steel section framework with corner bracing
Use with 1500 mm wide x 600 mm deep x 30 mm thick worktops
Optional storage units available
Comprehensive self-assembly instructions included
Powder coat RAL7035 grey finish
Light/ Medium Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
EGP 64,600.35
EGP 64,600.35 Each (ex VAT)
1
EGP 64,600.35
EGP 64,600.35 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Workbench Frame
Portable
No
Material
Steel
Length
600mm
Width
1500mm
Height
780mm
Colour
Grey
Country of Origin
United Kingdom
Product details
Bott High Cantilever Bench Frame
Bott High Cantilever Bench Frame is a high-quality build, steel work bench. Solid construction ensures long life and safe service. The frame is finished in grey colour.
Features and Benefits
Robust steel section framework with corner bracing
Use with 1500 mm wide x 600 mm deep x 30 mm thick worktops
Optional storage units available
Comprehensive self-assembly instructions included
Powder coat RAL7035 grey finish
Light/ Medium Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.