Technical Document
Specifications
Brand
BottType
Workbench
Portable
No
Material
Steel
Length
800mm
Width
1500mm
Height
780mm
Colour
Grey
Country of Origin
United Kingdom
Product details
Bott Steel Framework Work Bench
Professional Steel section work bench with corner bracing and 30mm lino worktop. They are durable and solid, manufactured with a high quality in mind.
Adjustable Heigh Workbenches (RS Stock no: 127-1532 & 127-1531 ) give an operator, even more, flexibility and versatility.
Features & Benefits
Worktop with 2mm lino surface for good resistance to water, oils and chemicals and an easy clean
Powder coated with a RAL7035 grey finish
Supplied flat pack with comprehensive self-assembly instructions
EGP 124,256.26
EGP 124,256.26 Each (ex VAT)
1
EGP 124,256.26
EGP 124,256.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottType
Workbench
Portable
No
Material
Steel
Length
800mm
Width
1500mm
Height
780mm
Colour
Grey
Country of Origin
United Kingdom
Product details
Bott Steel Framework Work Bench
Professional Steel section work bench with corner bracing and 30mm lino worktop. They are durable and solid, manufactured with a high quality in mind.
Adjustable Heigh Workbenches (RS Stock no: 127-1532 & 127-1531 ) give an operator, even more, flexibility and versatility.
Features & Benefits
Worktop with 2mm lino surface for good resistance to water, oils and chemicals and an easy clean
Powder coated with a RAL7035 grey finish
Supplied flat pack with comprehensive self-assembly instructions