Bott Computer Cupboard, 1680mm x 550mm x

RS Stock No.: 838-6472Brand: BottManufacturers Part No.: 16912305.11v
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

Bott

Material

Galvanised Steel

Height

1680mm

Width

550mm

Country of Origin

United Kingdom

You may be interested in
Bott Standing Computer Desk, 1.05m x 550mm
EGP 189,696.54Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bott Computer Cupboard, 1680mm x 550mm x

P.O.A.

Bott Computer Cupboard, 1680mm x 550mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Standing Computer Desk, 1.05m x 550mm
EGP 189,696.54Each (ex VAT)

Technical Document

Specifications

Brand

Bott

Material

Galvanised Steel

Height

1680mm

Width

550mm

Country of Origin

United Kingdom

You may be interested in
Bott Standing Computer Desk, 1.05m x 550mm
EGP 189,696.54Each (ex VAT)