Bott Plastic Storage Bin x 264mm x 165mm, Anthracite Grey

RS Stock No.: 272-3727Brand: BottManufacturers Part No.: 13022048.19
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

Bott

Type

Storage Bin

Portable

Yes

Bin Material

Plastic

Overall Height

165mm

Overall Width

264mm

Colour

Anthracite Grey

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 23,448.81

EGP 23,448.81 Each (ex VAT)

Bott Plastic Storage Bin x 264mm x 165mm, Anthracite Grey

EGP 23,448.81

EGP 23,448.81 Each (ex VAT)

Bott Plastic Storage Bin x 264mm x 165mm, Anthracite Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Storage Bin

Portable

Yes

Bin Material

Plastic

Overall Height

165mm

Overall Width

264mm

Colour

Anthracite Grey

Country of Origin

Germany