Technical Document
Specifications
Brand
BostikGlue Type
Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Ultra K85
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
100°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Heptyl Cyanoacrylate
Cure Time
< 5
Country of Origin
Spain
EGP 1,815.03
EGP 1,815.03 Each (ex VAT)
1
EGP 1,815.03
EGP 1,815.03 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BostikGlue Type
Cyanoacrylate
Package Size
20 g
Trade Name
Born2Bond Ultra K85
Product Form
Liquid
Colour
Transparent
Package Type
Bottle
Maximum Operating Temperature
100°C
Suitable for Plastic
Yes
Suitable for Metal
Yes
Suitable for Wood
Yes
Suitable for Rubber
Yes
Suitable for Glass
No
Minimum Operating Temperature
-40°C
Base Chemical
Heptyl Cyanoacrylate
Cure Time
< 5
Country of Origin
Spain