Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
RS Stock No.: 288-4415Brand: BossardManufacturers Part No.: BN 610 M3X8MMDistrelec Article No.: 30071969
Technical Document
Specifications
Brand
BossardHead Shape
Hex Socket Cap
Drive Type
Hex Socket
Length Metric
8.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 912, ISO 4762
Distrelec Product Id
30071969
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 526.00
EGP 5.26 Each (In a Pack of 100) (ex VAT)
Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
100
EGP 526.00
EGP 5.26 Each (In a Pack of 100) (ex VAT)
Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BossardHead Shape
Hex Socket Cap
Drive Type
Hex Socket
Length Metric
8.0mm
Thread Size Metric
M3
Thread Size (Metric)
M3
Material
Stainless Steel
Standards Met
DIN 912, ISO 4762
Distrelec Product Id
30071969
Country of Origin
Taiwan, Province Of China