Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Corded Multi Cutter, UK Plug

RS Stock No.: 820-2967Brand: BoschManufacturers Part No.: PMF 220 CE
brand-logo
View all in Multitools

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Speed

15000 → 20000rpm

Voltage Rating

220V

Wattage

130W

Country of Origin

Hungary

Product details

Multifunction Tool 220W (PMF 220 CE) & Starlock profile fitting

Compact, innovative oscillating multifunction tool from the Bosch Green range of power tools. Unbelievably versatile the PM 190 E is suitable for sawing, cutting, sanding, scraping and detail work. Perfect for flooring and ideal for all those other little jobs around the house, also suitable for light commercial use.

Soft grip ergonomic design for reduced operator fatigue
Bosch Electronic control for pre-selection of the oscillation of the tool for material specific work
Ideal for working in hard to access areas due to compact design
Depressed segment saw blades allow operator to get as close to the work piece as possible for excellent control and a clean cut, particularly useful for detail work

Accessories:

BIM Segment Saw Blade for Wood and Metal (2 609 256 943)
Delta Sanding Plate (2 609 256 956)
Delta Sanding Sheet for Wood (2 609 256 070)
HCS Plunge Cutting Saw Blade for Wood (2 609 256 947)
4 Stage Depth Stop for Segment Saw Blades (2 609 256 C61)
Allen Key
Plastic Storage and Carry Case

Supplied with

BIM segement saw blade for wood and metal, Delta sanding sheet for wood, Delta sanding plate, HCS plunge cutting saw blade for wood, allen key, 4-stage depth stop

Bosch Green Power Tools

Stock information temporarily unavailable.

EGP 13,203.48

EGP 13,203.48 Each (ex VAT)

Bosch Corded Multi Cutter, UK Plug

EGP 13,203.48

EGP 13,203.48 Each (ex VAT)

Bosch Corded Multi Cutter, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Multitool Type

Multi Cutter

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Speed

15000 → 20000rpm

Voltage Rating

220V

Wattage

130W

Country of Origin

Hungary

Product details

Multifunction Tool 220W (PMF 220 CE) & Starlock profile fitting

Compact, innovative oscillating multifunction tool from the Bosch Green range of power tools. Unbelievably versatile the PM 190 E is suitable for sawing, cutting, sanding, scraping and detail work. Perfect for flooring and ideal for all those other little jobs around the house, also suitable for light commercial use.

Soft grip ergonomic design for reduced operator fatigue
Bosch Electronic control for pre-selection of the oscillation of the tool for material specific work
Ideal for working in hard to access areas due to compact design
Depressed segment saw blades allow operator to get as close to the work piece as possible for excellent control and a clean cut, particularly useful for detail work

Accessories:

BIM Segment Saw Blade for Wood and Metal (2 609 256 943)
Delta Sanding Plate (2 609 256 956)
Delta Sanding Sheet for Wood (2 609 256 070)
HCS Plunge Cutting Saw Blade for Wood (2 609 256 947)
4 Stage Depth Stop for Segment Saw Blades (2 609 256 C61)
Allen Key
Plastic Storage and Carry Case

Supplied with

BIM segement saw blade for wood and metal, Delta sanding sheet for wood, Delta sanding plate, HCS plunge cutting saw blade for wood, allen key, 4-stage depth stop

Bosch Green Power Tools