Technical Document
Specifications
Brand
BoschMaterial
Carbide Tipped
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75 mm
Drilling Application
Multi-Material
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 398.44
EGP 398.44 Each (ex VAT)
Bosch Carbide Tipped Twist Drill Bit, 4mm Diameter, 75 mm Overall
1
EGP 398.44
EGP 398.44 Each (ex VAT)
Bosch Carbide Tipped Twist Drill Bit, 4mm Diameter, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschMaterial
Carbide Tipped
Drill Bit Type
Twist Drill Bit
Diameter
4mm
Overall Length
75 mm
Drilling Application
Multi-Material
Country of Origin
Germany