Technical Document
Specifications
Brand
BoschSaw Blade Type
Circular Saw Blade
Number of Teeth
26
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Steel
Blade Diameter
190mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,886.52
EGP 3,886.52 Each (ex VAT)
Bosch Circular Saw Blade, Pack of 1
1
EGP 3,886.52
EGP 3,886.52 Each (ex VAT)
Bosch Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSaw Blade Type
Circular Saw Blade
Number of Teeth
26
Number in Pack
1
Arbor Diameter
30mm
Blade Material
Steel
Blade Diameter
190mm
Country of Origin
China