Bosch 103-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, Titanium Bits

RS Stock No.: 210-7414Brand: BoschManufacturers Part No.: 2607019331
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

Drill and Screwdriver Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Titanium

Number of Pieces

103

Minimum Size

1mm

Maximum Size

10mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,281.56

EGP 10,281.56 1 Set (ex VAT)

Bosch 103-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, Titanium Bits

EGP 10,281.56

EGP 10,281.56 1 Set (ex VAT)

Bosch 103-Piece Twist Drill Bit Set for Multi-Material, 10mm Max, 1mm Min, Titanium Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

Drill and Screwdriver Set

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Titanium

Number of Pieces

103

Minimum Size

1mm

Maximum Size

10mm

Country of Origin

China