Bosch Screwdriver Bit Set 91 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 247-8332Brand: BoschManufacturers Part No.: 2607017195
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Bosch

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Screwdriver Bit Set

Size

320 x 60 x 225 mm

Number of Pieces

91

Model

V-Line

Material

Titanium-Nitride (Coated)

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,945.28

EGP 5,945.28 1 Set (ex VAT)

Bosch Screwdriver Bit Set 91 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

EGP 5,945.28

EGP 5,945.28 1 Set (ex VAT)

Bosch Screwdriver Bit Set 91 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Torx

Type

Screwdriver Bit Set

Size

320 x 60 x 225 mm

Number of Pieces

91

Model

V-Line

Material

Titanium-Nitride (Coated)

Country of Origin

China