Bosch 9 piece Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

RS Stock No.: 280-3689Brand: BoschManufacturers Part No.: 1600A01TH5
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bosch

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

Hexagon

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,139.72

EGP 4,139.72 Each (ex VAT)

Bosch 9 piece Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

EGP 4,139.72

EGP 4,139.72 Each (ex VAT)

Bosch 9 piece Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

Hexagon

Country of Origin

China