Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Bosch Keyless 18V Cordless Hammer Drill Li-Ion, Cordless

RS Stock No.: 268-4816Brand: BoschManufacturers Part No.: 0.603.9D8.170
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.5Ah

Chuck Type

Keyless

Number of Batteries

1

Hammer Action

Yes

Plug Type

Cordless

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 12,474.48

EGP 12,474.48 Each (ex VAT)

Bosch Keyless 18V Cordless Hammer Drill Li-Ion, Cordless

EGP 12,474.48

EGP 12,474.48 Each (ex VAT)

Bosch Keyless 18V Cordless Hammer Drill Li-Ion, Cordless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.5Ah

Chuck Type

Keyless

Number of Batteries

1

Hammer Action

Yes

Plug Type

Cordless

Country of Origin

Hungary