Technical Document
Specifications
Brand
BoschTorque Range
6Nm
Electric Screwdriver Type
Cordless Screwdriver
Speed
0 - 4500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Brushless Motor
Yes
Weight
950g
Model Number
GTB 18V-45
Country of Origin
Malaysia
Stock information temporarily unavailable.
EGP 30,281.34
EGP 30,281.34 Each (ex VAT)
Bosch GTB 18V-45 18V Cordless Screwdriver
1
EGP 30,281.34
EGP 30,281.34 Each (ex VAT)
Bosch GTB 18V-45 18V Cordless Screwdriver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschTorque Range
6Nm
Electric Screwdriver Type
Cordless Screwdriver
Speed
0 - 4500rpm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Brushless Motor
Yes
Weight
950g
Model Number
GTB 18V-45
Country of Origin
Malaysia