Hazardous Product

Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion

RS Stock No.: 269-4114Brand: BoschManufacturers Part No.: 06019K6105
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

GSB 18V-90 C

Chuck Size

1.5mm

Orientation

Angled

Charger Supplied

Yes

Number of Batteries

2

Hammer Action

Yes

Weight

1.2kg

Max Speed

2100rpm

Speed

0 → 630rpm

Number of Gears

2

Country of Origin

Malaysia

EGP 48,330.76

EGP 48,330.76 1 Set (ex VAT)

Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion

EGP 48,330.76

EGP 48,330.76 1 Set (ex VAT)

Bosch GSB 18V-90 C 18V Cordless Combi Drill Li-Ion

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Drill Type

Combi Drill

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

GSB 18V-90 C

Chuck Size

1.5mm

Orientation

Angled

Charger Supplied

Yes

Number of Batteries

2

Hammer Action

Yes

Weight

1.2kg

Max Speed

2100rpm

Speed

0 → 630rpm

Number of Gears

2

Country of Origin

Malaysia