Technical Document
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
3400 → 9800rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Wattage
15000W
Model Number
GWX 18V-15 PSC
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 40,238.71
EGP 40,238.71 Each (ex VAT)
Bosch GWX 18V-15 PSC 125mm Cordless Angle Grinder
1
EGP 40,238.71
EGP 40,238.71 Each (ex VAT)
Bosch GWX 18V-15 PSC 125mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
3400 → 9800rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Wattage
15000W
Model Number
GWX 18V-15 PSC
Country of Origin
Germany