Bosch 1/2 in 18V Body Only Impact Wrench

RS Stock No.: 200-6228Brand: BoschManufacturers Part No.: 06019D8201
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3400bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

300Nm

Maximum Torque - Fastening

300Nm

Number of Batteries Supplied

0

Speed

2400rpm

Weight

1.3kg

Model Number

GDS 18V-300

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 1/2 in 18V Body Only Impact Wrench

P.O.A.

Bosch 1/2 in 18V Body Only Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Drive Size

1/2 in

Impact Rate

3400bpm

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

300Nm

Maximum Torque - Fastening

300Nm

Number of Batteries Supplied

0

Speed

2400rpm

Weight

1.3kg

Model Number

GDS 18V-300

Country of Origin

Malaysia

You may be interested in