Bosch GCB GCB 18V-63 Cordless Band Saw, 18V

RS Stock No.: 230-6203Brand: BoschManufacturers Part No.: 06012A0401
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

63.5 mm

Model Number

GCB 18V-63

Voltage Rating

18V

Battery Voltage

18

Series

GCB

Weight

4.3

Battery Type

Body Only

Blade Length

733 mm

Depth

360

Length

443

Height

256

Country of Origin

China

Stock information temporarily unavailable.

EGP 34,495.46

EGP 34,495.46 Each (ex VAT)

Bosch GCB GCB 18V-63 Cordless Band Saw, 18V

EGP 34,495.46

EGP 34,495.46 Each (ex VAT)

Bosch GCB GCB 18V-63 Cordless Band Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Band Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

63.5 mm

Model Number

GCB 18V-63

Voltage Rating

18V

Battery Voltage

18

Series

GCB

Weight

4.3

Battery Type

Body Only

Blade Length

733 mm

Depth

360

Length

443

Height

256

Country of Origin

China