Technical Document
Specifications
Brand
BoschMeasurement Range
0.05 → 50m
Accuracy
1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
Digital
Laser Class
Class 2
Laser Colour
Green
Laser Wavelength
515nm
Battery Type
AA
Power Source
Battery
Weight
200g
Metric-Imperial Conversion
Yes
Model Number p
GLM 50-25 G
Country of Origin
Malaysia
EGP 25,646.90
EGP 25,646.90 Each (ex VAT)
1
EGP 25,646.90
EGP 25,646.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschMeasurement Range
0.05 → 50m
Accuracy
1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
Digital
Laser Class
Class 2
Laser Colour
Green
Laser Wavelength
515nm
Battery Type
AA
Power Source
Battery
Weight
200g
Metric-Imperial Conversion
Yes
Model Number p
GLM 50-25 G
Country of Origin
Malaysia