Bosch GLL 3-80 630 → 650nm Laser Colour Red 3 Line Line laser

RS Stock No.: 144-6654Brand: BoschManufacturers Part No.: 0601063S00
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

± 0.3mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

630 → 650nm

Battery Type

AA

Battery Life

4Hrs

Power Source

Battery

Dimensions

149 x 84 x 142mm

Weight

820g

Height

142mm

Maximum Operating Temperature

+40°C

Model Number p

GLL 3-80

Width

84mm

Length

149mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 54,475.27

EGP 54,475.27 Each (ex VAT)

Bosch GLL 3-80 630 → 650nm Laser Colour Red 3 Line Line laser

EGP 54,475.27

EGP 54,475.27 Each (ex VAT)

Bosch GLL 3-80 630 → 650nm Laser Colour Red 3 Line Line laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

± 0.3mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

630 → 650nm

Battery Type

AA

Battery Life

4Hrs

Power Source

Battery

Dimensions

149 x 84 x 142mm

Weight

820g

Height

142mm

Maximum Operating Temperature

+40°C

Model Number p

GLL 3-80

Width

84mm

Length

149mm

Minimum Operating Temperature

-10°C

Country of Origin

China