Bosch Rexroth R0445 Series, R987261827, Linear Guide Rail 15mm width 990mm Length

RS Stock No.: 409-602Brand: Bosch RexrothManufacturers Part No.: R987261827
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

15mm

Rail Length

990mm

Manufacturer Series

R0445

Material

Steel

Accuracy Class

N

Size

15mm

Country of Origin

Germany

Product details

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems

Stock information temporarily unavailable.

EGP 28,902.62

EGP 28,902.62 Each (ex VAT)

Bosch Rexroth R0445 Series, R987261827, Linear Guide Rail 15mm width 990mm Length

EGP 28,902.62

EGP 28,902.62 Each (ex VAT)

Bosch Rexroth R0445 Series, R987261827, Linear Guide Rail 15mm width 990mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rail Width

15mm

Rail Length

990mm

Manufacturer Series

R0445

Material

Steel

Accuracy Class

N

Size

15mm

Country of Origin

Germany

Product details

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems