Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
DE0015
Product Range
ctrlX HMI
Display Type
LED
Manufacturer Part No.
R911404266
Display Resolution
1366 x 768
Port Type
1x DP, 1x HDMI
Display Size
15.6 in
IP Rating
IP65
Interface
1x USB2.0 3x USB2.0
Supply Voltage
24V
Country of Origin
Taiwan, Province Of China
EGP 237,319.60
EGP 237,319.60 Each (ex VAT)
1
EGP 237,319.60
EGP 237,319.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothManufacturer Series
DE0015
Product Range
ctrlX HMI
Display Type
LED
Manufacturer Part No.
R911404266
Display Resolution
1366 x 768
Port Type
1x DP, 1x HDMI
Display Size
15.6 in
IP Rating
IP65
Interface
1x USB2.0 3x USB2.0
Supply Voltage
24V
Country of Origin
Taiwan, Province Of China