Technical Document
Specifications
Product details
Multi-station Manifold Block - Size 6
These manifold blocks form the basis of complete control systems in a vertical stacking configuration
Compact hydraulic circuits can be built on each axis, using vertical stacked sandwich plate valves in combination with directional control valves
Circuits have a common pressure and tank port which are positioned on each end
Each control station has two separate actuator ports A and B, which can be located on the side of the manifold
Fixing screws supplied in bags of four
EGP 42,718.10
EGP 42,718.10 Each (ex VAT)
1
EGP 42,718.10
EGP 42,718.10 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Multi-station Manifold Block - Size 6
These manifold blocks form the basis of complete control systems in a vertical stacking configuration
Compact hydraulic circuits can be built on each axis, using vertical stacked sandwich plate valves in combination with directional control valves
Circuits have a common pressure and tank port which are positioned on each end
Each control station has two separate actuator ports A and B, which can be located on the side of the manifold
Fixing screws supplied in bags of four