Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bosch Rexroth R1605 Series, R987261841, Linear Guide Rail 25mm width 340mm Length

RS Stock No.: 409-551Brand: Bosch RexrothManufacturers Part No.: R160520431,340 MM
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

25mm

Rail Length

340mm

Manufacturer Series

R1605

Material

Steel

Accuracy Class

N

Size

25mm

Country of Origin

Germany

Product details

Standard Guide Rails Series R1605

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel

Bosch Rexroth Ball Rail Systems

Stock information temporarily unavailable.

EGP 15,962.11

EGP 15,962.11 Each (ex VAT)

Bosch Rexroth R1605 Series, R987261841, Linear Guide Rail 25mm width 340mm Length

EGP 15,962.11

EGP 15,962.11 Each (ex VAT)

Bosch Rexroth R1605 Series, R987261841, Linear Guide Rail 25mm width 340mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rail Width

25mm

Rail Length

340mm

Manufacturer Series

R1605

Material

Steel

Accuracy Class

N

Size

25mm

Country of Origin

Germany

Product details

Standard Guide Rails Series R1605

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel

Bosch Rexroth Ball Rail Systems