Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
10mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
40x40L
You may be interested in



Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 16,645.11Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 9,286.79Each (ex VAT)
Stock information temporarily unavailable.
EGP 13,445.15
EGP 13,445.15 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length
1
EGP 13,445.15
EGP 13,445.15 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in



Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 16,645.11Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 9,286.79Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
10mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
40x40L
You may be interested in



Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 16,645.11Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm LengthBrand: Bosch Rexroth
EGP 13,982.91Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 9,286.79Each (ex VAT)