Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
30 x 30 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
8mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
30x30R
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 7,268.99Each (ex VAT)
Stock information temporarily unavailable.
EGP 3,945.82
EGP 3,945.82 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length
1
EGP 3,945.82
EGP 3,945.82 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 7,268.99Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
30 x 30 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
8mm
Number of Grooves
2
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
30x30R
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 7,268.99Each (ex VAT)