Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 90 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
6
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
45x90L
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 20,418.78Each (ex VAT)
EGP 10,827.91
EGP 10,827.91 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 1000mm Length
1
EGP 10,827.91
EGP 10,827.91 Each (ex VAT)
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 20,418.78Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothStrut Profile
45 x 90 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
10mm
Number of Grooves
6
Material
Aluminium
Colour
Silver
Product System
MGE
Product Family
Bosch Rexroth
Country of Origin
Germany
Product details
45x90L
You may be interested in
Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 2000mm LengthBrand: Bosch Rexroth
EGP 20,418.78Each (ex VAT)