Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm

RS Stock No.: 179-8496Brand: Bosch RexrothManufacturers Part No.: 3842555182
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Product Family

Bosch Basic

Product System

30

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm

Fits Groove Size

8mm

Length

17mm

Material

PA

Internal Width

27mm

Internal Height

27mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

EGP 1,604.12

EGP 1,604.12 1 Bag of 10 (ex VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm

EGP 1,604.12

EGP 1,604.12 1 Bag of 10 (ex VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Family

Bosch Basic

Product System

30

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm

Fits Groove Size

8mm

Length

17mm

Material

PA

Internal Width

27mm

Internal Height

27mm

Country of Origin

Germany

You may be interested in