Technical Document
Specifications
Brand
Bosch RexrothFits Strut Profile
10
Fits Tube Diameter
17mm
Structural Element Type
Cover Cap
Fits Groove Size
10mm
Colour
Black
Material
Polypropylene
Product Family
Bosch Rexroth
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 2,841.00
EGP 28.41 Each (In a Pack of 100) (ex VAT)
Bosch Rexroth Black Polypropylene Cover Cap, 10 Strut Profile, 10mm Groove
100
EGP 2,841.00
EGP 28.41 Each (In a Pack of 100) (ex VAT)
Bosch Rexroth Black Polypropylene Cover Cap, 10 Strut Profile, 10mm Groove
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothFits Strut Profile
10
Fits Tube Diameter
17mm
Structural Element Type
Cover Cap
Fits Groove Size
10mm
Colour
Black
Material
Polypropylene
Product Family
Bosch Rexroth
Country of Origin
Germany