Bosch Rexroth M6 Multi-Angle Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 523-281Brand: Bosch RexrothManufacturers Part No.: 3842538683
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Multi-Angle Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product Family

Bosch Rexroth

Product System

MGE

Product details

Joint

Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel

Stock information temporarily unavailable.

EGP 3,823.95

EGP 3,823.95 Each (ex VAT)

Bosch Rexroth M6 Multi-Angle Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

EGP 3,823.95

EGP 3,823.95 Each (ex VAT)

Bosch Rexroth M6 Multi-Angle Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Multi-Angle Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

50mm

Product Family

Bosch Rexroth

Product System

MGE

Product details

Joint

Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel