Technical Document
Specifications
Brand
Bosch RexrothConnector Type
End Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
S8
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
EGP 2,290.53Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth S8 End Connector Connecting Component, Strut Profile 40 mm, Groove Size 10mm
1
P.O.A.
Bosch Rexroth S8 End Connector Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
EGP 2,290.53Each (ex VAT)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
End Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
S8
Material
Die Cast Zinc
Structural Element Type
Strut Profile
Product Family
Bosch Rexroth
Country of Origin
Germany
You may be interested in
Bosch Rexroth M6, S12 End Connector, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
EGP 2,290.53Each (ex VAT)