Bosch Rexroth Linear Guide Bearing LF12, 8.3kN Dynamic Load

RS Stock No.: 277-6647Brand: Bosch RexrothManufacturers Part No.: 3842535664
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

LF12

Carriage Length

90mm

Preload Class

C0

Carriage Width

45mm

Dynamic Load Rating

8.3kN

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 25,922.72

EGP 12,961.36 Each (In a Pack of 2) (ex VAT)

Bosch Rexroth Linear Guide Bearing LF12, 8.3kN Dynamic Load

EGP 25,922.72

EGP 12,961.36 Each (In a Pack of 2) (ex VAT)

Bosch Rexroth Linear Guide Bearing LF12, 8.3kN Dynamic Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

LF12

Carriage Length

90mm

Preload Class

C0

Carriage Width

45mm

Dynamic Load Rating

8.3kN

Country of Origin

Germany