Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

RS Stock No.: 459-7479Brand: Bosch RexrothManufacturers Part No.: 3842529006
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Foundation Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

160mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Turkey

Product details

Multi-Purpose Bracket

Multi-purpose brackets, e.g. for:

Shelves
Structural reinforcement
Securing systems to the floor
Include centering lugs for rapid, precise assembly, with protection against turning
Fasteners not included

390-1827 has 8.7mm wide slots on centre, M6 fixings recommended.
390-1833 and 459-7479 have 10mm wide slots on centre, M8 fixings recommended.
M8 fixings are recommended for all these brackets for floor fixing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,915.16

EGP 1,915.16 Each (ex VAT)

Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm

EGP 1,915.16

EGP 1,915.16 Each (ex VAT)

Bosch Rexroth M8 Foundation Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Foundation Bracket

Fits Groove Size

10mm

Fits Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

160mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Turkey

Product details

Multi-Purpose Bracket

Multi-purpose brackets, e.g. for:

Shelves
Structural reinforcement
Securing systems to the floor
Include centering lugs for rapid, precise assembly, with protection against turning
Fasteners not included

390-1827 has 8.7mm wide slots on centre, M6 fixings recommended.
390-1833 and 459-7479 have 10mm wide slots on centre, M8 fixings recommended.
M8 fixings are recommended for all these brackets for floor fixing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more