Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
40mm
Product Family
Bosch Rexroth
Product System
MGE
Stock information temporarily unavailable.
EGP 1,655.00
EGP 1,655.00 1 Bag of 10 (ex VAT)
Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
1
EGP 1,655.00
EGP 1,655.00 1 Bag of 10 (ex VAT)
Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
40mm
Product Family
Bosch Rexroth
Product System
MGE